33472-1410
MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization D, with Connector Position Assurance, with Clip-Slot, Stone Gray
Enhance your connectivity with our MX150 Sealed Female Connector, featuring a dual-row design with 12 circuits for optimal performance. The Polarization D and Connector Position Assurance ensure secure and accurate connections, while the Clip-Slot adds convenience. Available in Black, Gray, or Natural colors, this connector is versatile and visually appealing. Crafted from a durable Modified Polystyrene Alloy, it guarantees long-lasting functionality. With keying and polarization features, it offers foolproof mating. Designed for Wire to Wire or Wire to Board applications, it's a versatile solution for various setups. Its robust construction, with a lock to mating part, ensures stability in operation. Meeting stringent quality standards, it's a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 33472-1410 |
Color: | Black, Gray, Natural |
Series: | 33472 - MX150 |
Connector Type: | MX150 |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
Mates With: | Link:33482 Male Dual Row Sealed Connector |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334721410 |
SKU: | MOL33472-1410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |