33482-1201
MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black
Part Aliases: Molex 0334821201
Enhance connectivity with our MX150 Sealed Male Connector, featuring a dual-row design with 12 circuits for efficient data transmission. Engineered for durability, it boasts a Modified Polystyrene Alloy construction in sleek black, ensuring reliable performance in diverse environments. With polarization and locking features for secure mating, this connector guarantees a stable connection. Operating seamlessly in temperatures ranging from -40 to 125°C, it's a versatile solution for various applications. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-1201 |
Color: | Black, Natural |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Contact Detail: | 12 |
Part Aliases: | 0334821201 |
SKU: | MOL33482-1201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |
01/19/2018 | MOL-20180104 - Obsolete. Last Time Buy: January 19, 2018 | Download |
07/31/2017 | 502552 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download |
06/23/2017 | 502541 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/10/2017 | 502526 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/09/2017 | 502540 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/31/2017 | 502130 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
11/01/2016 | 501733 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/24/2016 | 501329 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/10/2016 | 500966 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/10/2016 | 501162 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
01/30/2016 | GCM 10736272 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that Molex Chengdu will copy a new assembly line for MX150 Mat Seal Dual Row Blade Connectors,this change is to add the capacity for the increased demand. This is strictly capacity tooling will no design change. | Download |
08/30/2015 | GCM 10698623 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that a new copied line will be fabricated for MX150 33482**** Seal Receptacle Connector . The reason of this change is the increasing volumes. This is a strictly capacity tooling with no design change. | Download |
03/11/2015 | GCM 10670520 - New, Modified, Or Replacement Tooling. | Download |
09/15/2014 | GCM 10650323 - New, Modified, Or Replacement Tooling. | Download |