19016-0001

Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm

Part Aliases: Molex 0190160001   Molex AA-1131  
Enhance your wiring projects with the Krimptite Quick Disconnect, Female, designed for 18-22 (0.80-0.35mm) Wire. This essential connector boasts a durable brass construction with tin plating, ensuring reliable conductivity. Its straight orientation and 2.79 x 0.51mm dimensions make it compatible with various tab sizes, while accommodating 22 AWG, 20 AWG, and 18 AWG wire gauges. Certified for quality and compliance, it meets RoHS standards, guaranteeing both performance and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any toolbox. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19016-0001
Series:19016 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:2.79mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:None
Packaging:Bag
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190160001 AA-1131
SKU:MOL19016-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download