33482-6201

MX150 Sealed Male Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black

Part Aliases: Molex 0334826201  
Enhance your wire-to-wire connections with the MX150 Sealed Male Connector. Featuring a dual-row design with 12 circuits, this connector ensures reliable power transmission. With Polarization A and keying for easy assembly, it offers secure mating. Crafted from a durable Modified Polystyrene Alloy, it guarantees longevity even in harsh environments. The black housing not only provides a sleek look but also indicates its robust nature. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is a dependable choice for various applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your connectivity solutions with the MX150 Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33482-6201
Color:Black
Series:33482 - MX150
Connector Type:MX150
Gender:Plug
Number of Contacts:12
Number of Rows:2
Pitch:3.5 mm
Material:Modified Polystyrene Alloy
Keying:Yes
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0334826201
SKU:MOL33482-6201

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/16/2025515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
11/29/2024515804 - Capacity change or tool replacement. Due to the increased capacity of MX150 2x6 Fem & BLD series. These part
numbers are currently manufactured on our facility Guadalajara site 2. The strategy is to maximize the
utilization and flexibility being able to produce in its peer Family Assembly Line and this change will
improve the ability to supply American Demand.
Download
07/21/2023513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier.Download
10/07/2022512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change.Download
03/01/2021509569 - Packaging Method/Quantity Changing. we will change the DU(SPQ) and packing method of MX150 series, the air bag packaging method has better cushioning and handling No impact to fit form or function.
Download
06/23/2017502541 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
06/09/2017502540 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download