33482-3629
MX150 Sealed Male Connector, Dual Row, 6 Circuits, Polarization D, without Connector Position Assurance, Stone Gray
Part Aliases: Molex 0334823629
Enhance your connectivity with our MX150 Sealed Male Connector. Featuring a dual-row design with 6 circuits, this plug ensures optimal performance in power applications. Crafted from a durable Modified Polystyrene Alloy, it withstands harsh operating conditions, with an impressive temperature range of -40 to 125°C. The Stone Gray color adds a sleek touch, while its keying and lock-to-mating part features guarantee secure connections. RoHS compliant and meticulously engineered, this connector is a reliable choice for your wire-to-wire setups. Elevate your connectivity game with the MX150.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 33482-3629 |
Color: | Stone Gray |
Series: | 33482 - MX150 |
Connector Type: | MX150 |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Modified Polystyrene Alloy |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MX150 |
Part Aliases: | 0334823629 |
SKU: | MOL33482-3629 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
10/07/2022 | 512372 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product part, fit nor function as part of this change. | Download |