34083-2001
MX150 Female Cable Seal Terminal, Tin Plating, 16 AWG, Right Reel Payoff
Enhance your automotive connector setup with our MX150 Female Cable Seal Terminal. Designed for optimal performance, this terminal features high-performance alloy contacts with a durable tin plating, making it ideal for power applications at up to 14 V DC. Its crimp or compression termination method ensures secure connectivity, accommodating 14 AWG and 16 AWG wires with ease. Perfect for wire-to-wire or wire-to-board configurations, this terminal guarantees reliable performance in any automotive setting. With RoHS compliance and meticulous construction, rest assured that you're investing in quality and longevity for your connectivity needs. Elevate your automotive connectors with the MX150 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34083-2001 |
Series: | 34083 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0340832001 |
SKU: | MOL34083-2001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
12/12/2016 | 501042 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |