34083-2003
MX150 Female Cable Seal Terminal, Tin Plating, 22 AWG, Right Reel Payoff
Enhance your automotive connector setup with our MX150 Female Cable Seal Terminal. Designed for seamless integration, this terminal features a right reel payoff for easy installation. With a durable construction and tin plating, it ensures reliable performance in various applications. Suitable for 22 AWG wires, it offers a secure crimp or compression termination method. The high-performance alloy contact material and 14V DC voltage rating guarantee efficient power transmission. Perfect for wire-to-wire or wire-to-board connections, this terminal is RoHS compliant, underscoring our commitment to environmental responsibility. Upgrade your connectivity with the MX150.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34083-2003 |
Series: | 34083 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Product Name: | MX150 |
Part Aliases: | 0340832003 |
SKU: | MOL34083-2003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
12/12/2016 | 501042 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |