34083-3001
MX150 Female Cable Seal Terminal, Tin Plating, 16 AWG, Left Reel Payoff
Enhance your automotive connector setup with our MX150 Female Cable Seal Terminal. Featuring a sturdy High Performance Alloy construction with reliable tin plating, this terminal is designed for secure crimp or compression connections, accommodating 14 AWG to 16 AWG wires. With a voltage rating of 14 V DC, it ensures efficient power transmission in various applications. Suitable for Wire to Wire or Wire to Board connections, it offers versatility in your assembly process. Compliant with RoHS standards, this terminal guarantees both performance and environmental responsibility. Upgrade your connectivity with the MX150 series for optimal functionality in automotive systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34083-3001 |
Series: | 34083 - MX150 |
Connector Type: | MX150 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0340833001 |
SKU: | MOL34083-3001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
12/12/2016 | 501042 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/05/2015 | GCM 10678251 - New, Modified, Or Replacement Tooling. | Download |