| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34091-0005 |
| Color: | Black |
| Series: | 34091 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 4.5 mm |
| Material: | Nylon |
| Number of Ports: | 3 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Termination Pitch: | 4.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Contact Detail: | 3 |
| Part Aliases: | 0340910005 |
| SKU: | MOL34091-0005 |
34091-0005
Specifications
Detailed Description
Enhance your power connections with the MX150 1.50mm 3 Way Single Row Cable Seal. This sleek black connector, part of the MX150 series, offers a durable nylon housing for reliable performance in any environment. With three contacts in a single row, it's perfect for streamlined setups. Featuring keying option D for added security, it ensures proper mating every time. Operating efficiently in temperatures ranging from -40 to 125°C, this connector is ideal for power applications. Designed for easy termination with a 4.5mm pitch, it's a must-have for any project requiring secure and efficient power transmission. RoHS compliant for environmental responsibility. Upgrade to the MX150 for premium connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

