| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34691-9201 |
| Color: | Gray |
| Series: | 34691 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tube |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0346919201 |
| SKU: | MOL34691-9201 |
34691-9201
| Heilind Number: | MOL34691-9201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34691-9201 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Stac64 Right-Angle Header, a high-performance connector designed for power applications. With 20 circuits and polarization B for secure mating, this gray header features through-hole termination and a 2.54mm pitch. Constructed with high-temperature thermoplastic and brass contacts plated with tin, it ensures reliable operation in demanding environments. Offering a 10A current rating and 500V voltage, it meets stringent performance standards. The right-angle orientation and PCB locator enhance ease of installation, while the polarized design prevents incorrect mating. With features like PCB retention and lock to mating part, it guarantees secure connectivity. This RoHS-compliant connector is ideal for wire-to-board applications, providing durability and longevity in industrial settings.

