34691-9662

Heilind Number:MOL34691-9662
Manufacturer:Molex
Manufacturer Number:34691-9662
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stac64 Right-Angle Header Assembly, Plastic Pin-Alignment-Plate, 16 Circuits, Polarization C, Brown, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34691-9662
Color:Brown
Series:34691 - Stac64
Amperage:10 A
Connector Type:Stac64
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:2.54 mm
Voltage:500 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Packaging:Tube
Circuit Application:Power
Contact Mating Area Plating:Tin
Number of Contacts Loaded:16
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.54 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Product Name:Stac64
Part Aliases:0346919662
SKU:MOL34691-9662

Detailed Description

Introducing the Stac64 Right-Angle Header Assembly, a essential component for your power circuitry needs. This assembly features a durable High Temperature Thermoplastic construction, with 16 brass contacts for reliable connectivity. With a 2.54mm pitch and 10A amperage rating, it ensures efficient power transmission. The Polarization C design, along with a plastic pin-alignment-plate, guarantees proper mating orientation. Meeting stringent quality standards, this assembly is ideal for applications requiring secure PCB connections. Customer convenience is also a priority, as it comes in a convenient tube packaging. Trust in the Stac64 for dependable performance in your electronic projects.