| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2012 |
| Color: | Black, Brown |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 100 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.3 mm, 2.54 mm, 2.95 mm, 3.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082012 |
| SKU: | MOL34708-2012 |
34708-2012
Specifications
Detailed Description
Experience efficient and reliable connectivity with our Stac64 2 Bay Right Angle Headers, featuring 30 circuits split between Bay A's 10-circuit Power Header in Polarization A, and Bay B's 20-circuit Signal Header in Polarization C. Crafted with precision, these headers boast a durable construction of High Temperature Thermoplastic in a sleek Black and Brown finish. With a pitch of 2.54mm, 3.5mm, 2.95mm, and 2.3mm, they offer versatile termination options through hole mounting. The Copper Alloy contacts ensure optimum conductivity, rated for 500V, making them suitable for a wide range of applications. Designed for ease of use, these headers come in a tray packaging for convenient handling. Whether for industrial or commercial use, the Stac64 headers guarantee high performance in demanding environments, with an operating temperature range of -40 to 100°C and a reliable contact mating area plating of Tin over Nickel. Trust in the quality and efficiency of our Stac64 connectors for seamless wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||

