| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-2016 |
| Color: | Gray, Green |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347082016 |
| SKU: | MOL34708-2016 |
34708-2016
| Heilind Number: | MOL34708-2016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-2016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Stac64 2 Bay Right-Angle Headers, 32 Circuits, Bay A 12 Circuit Signal Header, Polarization B, Gray; Bay B 20 Circuit Signal Header, Polarization D, Green; Tray
More >>Specifications
Detailed Description
Introducing the Stac64 2 Bay Right-Angle Headers, perfect for streamlined circuit connectivity. Featuring 32 circuits divided between Bay A's 12-circuit signal header in Polarization B, and Bay B's 20-circuit signal header in Polarization D, this component ensures efficient signal transmission. The headers, with a pitch of 2.54mm, are constructed with high temperature thermoplastic for durability and can handle voltages up to 500V. Designed for through-hole termination, they offer secure connectivity on PCBs with a thickness of 1.57mm. With features like polarization to both PCB and mate, along with PCB locator and retention, these headers guarantee precise and stable installation. RoHS compliant and lead-free process capable, they meet international standards for environmental responsibility. Perfect for power applications, each contact is plated with tin for optimal conductivity. The headers also come with lock-to-mating part functionality and are shrouded for added protection. Elevate your PCB connector solutions with the Stac64 headers.

