| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-9000 |
| Color: | Black, Brown, Gray, Green |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tube |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347089000 |
| SKU: | MOL34708-9000 |
34708-9000
| Heilind Number: | MOL34708-9000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-9000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stac64 4 Bay Right-Angle Headers, 80 Circuits, Bay A 20 Circuit Signal Header, Polarization A, Black; Bay B 20 Circuit Signal Header, Polarization B, Gray; Bay C 20 Circuit Signal Header, Polarization C, Brown; Bay D 20 Circuit Signal Header, Polarization D, Green; Tube
More >>Specifications
Detailed Description
Introducing the Stac64 4 Bay Right-Angle Headers, a versatile solution for your PCB connectivity needs. With 80 circuits divided across four bays, each featuring 20 circuit signal headers in distinct polarizations for easy identification - A (Black), B (Gray), C (Brown), and D (Green). Crafted from high temperature thermoplastic and copper alloy contacts, these headers ensure reliable performance in demanding environments. The through-hole termination method and 2.54mm pitch make for easy installation, while the 500V voltage rating guarantees safe operation. RoHS compliant and featuring tin plating, these headers are ideal for power applications. Their rugged design, with PCB locator and retention features, ensures secure mounting. Perfect for wire-to-board connections, they offer durability with a minimum of 10 mating cycles. Trust in the Stac64 for efficient and dependable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

