| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34708-9013 |
| Color: | Brown, Gray, Green |
| Series: | 34708 - Stac64 |
| Connector Type: | Stac64 |
| Number of Contacts: | 76 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.36 mm |
| Packaging: | Tube |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 76 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Stac64 |
| Part Aliases: | 0347089013 |
| SKU: | MOL34708-9013 |
34708-9013
| Heilind Number: | MOL34708-9013 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34708-9013 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Stac64 4 Bay Right-Angle Headers, 76 Circuits, Bay A 16 Circuit Signal Header, Polarization B, Gray; Bay B 8 Circuit Signal Header, Polarization B, Gray; Bay C 16 Circuit Signal Header, Polarization C, Brown; Bay D 20 Circuit Signal Header, Polarization D, Green; Tube
More >>Specifications
Detailed Description
Introducing the Stac64 4 Bay Right-Angle Headers, a versatile and high-performance solution for your PCB connectivity needs. This assembly features 76 circuits divided across four bays, each with a unique signal header configuration for efficient organization. With polarized headers in gray, brown, and green, you can easily differentiate between circuits for error-free assembly. The through-hole termination method ensures secure and reliable connections, while the copper alloy contacts guarantee optimal conductivity. Operating at up to 500V, this connector is suitable for power applications with a maximum solder process temperature of 260°C. RoHS compliant and made of high-temperature thermoplastic, the Stac64 headers offer durability and environmental responsibility. Whether for industrial or commercial use, these headers provide a dependable solution for wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/05/2024 | 515361 - Capacity change or tool replacement. Due to increasing demand of Molex STAC64 headers and connectors, Molex is developing new tools, and new assembly lines to increase output out of Chengdu China. | Download | |||
| 01/15/2024 | 514672 - Retraction of PCN 514070. Because of resource and strategy adjustment molex decides to suspend tray material study. qualification on some products during this PCN | Download | |||
| 12/15/2023 | 514070 - Packaging Method/Quantity Changing. To unify the packaging tray material & improve tray quality, we are moving away from using PS to PET. | Download | |||

