| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34729-0203 |
| Color: | Green |
| Series: | 34729 - Stac64 |
| Amperage: | 10 A |
| Connector Type: | Stac64 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 500 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.33 mm |
| Packaging: | Tray |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Product Name: | Stac64 |
| Part Aliases: | 0347290203 |
| SKU: | MOL34729-0203 |
34729-0203
| Heilind Number: | MOL34729-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34729-0203 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the Stac64 Receptacle Assembly. Featuring 20 circuits with Polarization D for secure mating, this high-performance component is designed for durability and efficiency. The green housing, made of High Temperature Thermoplastic, ensures reliable operation even in harsh environments. With a straight body orientation and through-hole termination method, installation is a breeze. Each contact is crafted from brass with tin plating, guaranteeing optimal signal transmission. Meeting RoHS compliance standards, this assembly is not only eco-friendly but also safe for use. From its -40 to 100°C operating temperature range to its 500V voltage rating, every detail is meticulously engineered for top-notch performance. Suitable for wire-to-board applications, this receptacle is a must-have for any PCB project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2023 | 513673 - Partial equipment/tool transfer Retraction. This PCN is a Partial Retraction for previous PCN 512826, 512372 & 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 07/15/2015 | GCM 10683163 - New, Modified, Or Replacement Tooling. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

