| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34736-0027 |
| Series: | 34736 - MX123 - MX64 |
| Connector Type: | MX123, MX64 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | .5 - .75 mm² |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Silver |
| Wire Insulation Diameter: | 1.5 - 2.06 mm |
| Part Aliases: | 0347360027 |
| SKU: | MOL34736-0027 |
34736-0027
Specifications
Detailed Description
Introducing a versatile connector designed for automotive applications, the MX123 - MX64 series offers reliable connectivity for wire-to-wire and wire-to-board setups. Featuring female gender and crimp or compression termination methods, it ensures secure contact and easy installation. With copper contacts plated in silver, this connector guarantees efficient power transmission, while RoHS compliance underscores its environmental responsibility. Suitable for wire sizes ranging from 0.5 to 0.75 mm² and wire insulation diameters of 1.5 to 2.06 mm, it accommodates various wiring configurations with precision. Packaged on reels for convenience, this connector is a vital component in automotive electronics, delivering high performance and durability in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2025 | 516903 -Retraction of PCN 513675.full retraction of previously released PCN 513675. The project announced under PCN 513675 is not moving forward at this time. Should this change, a new PCN will be announced and impacted customers will be notified. | Download | |||
| 12/19/2023 | 513675 - Change Supplier. This notification is to inform that Molex Lincoln Nebraska is adding an additional Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 10/15/2015 | GCM 10706556 - Supplier Change. This letter is to inform you of a supplier change for a contact lubricant used in the production of Molex products supplied to you. | Download | |||

