34792-8040

Heilind Number:MOL34792-8040
Manufacturer:Molex
Manufacturer Number:34792-8040
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option A, Black, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34792-8040
Color:Black
Series:34792 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:Polyester Alloy
Orientation:Vertical
Keying:Yes
Tail Length:2.9 mm
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:4
PCB Locator:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Product Name:Mini50
Part Aliases:0347928040
SKU:MOL34792-8040

Detailed Description

Introducing the Mini50 Unsealed Vertical Header, a versatile connectivity solution for your PCB projects. This single-row header features four circuits with the option for polarization, ensuring secure and efficient mating. Its straight orientation and through-hole termination method make installation a breeze, while the black polyester alloy body adds durability. With a pitch of 2mm and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Tin over nickel plating on the contacts guarantees reliable signal transmission, with a voltage rating of 500V DC and amperage of 4A. Designed for wire-to-board connections, this header is RoHS compliant, making it a sustainable choice for your projects. Whether you're a DIY enthusiast or a professional electronics engineer, the Mini50 Vertical Header is a must-have component for your toolkit.