34792-9041

Mini50 Unsealed Vertical Header, Single Row, 4 Circuit, Polarization Option B, Gray, Tube

Enhance your PCB connections with our Mini50 Unsealed Vertical Header. Featuring a single-row design with 4 circuits, this header offers optimized signal and power transmission. With a polarization option for easy assembly, it ensures secure and accurate mating. The durable polyester alloy construction, along with brass contacts plated with tin, guarantees reliable performance. Operating at up to 500 V DC and 4 A, it meets stringent voltage and current requirements. The 2 mm pitch and through-hole termination method provide efficient PCB integration. Packaged in a convenient tube, this header is ideal for various applications. Trust in its quality and compliance with RoHS standards for a dependable connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34792-9041
Color: Gray
Series: 34792 - Mini50
Amperage: 4 A
Connector Type: Mini50
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2 mm
Voltage: 500 V DC
Material: Polyester Alloy
Orientation: Vertical
Keying: Yes
Tail Length: 2.9 mm
Packaging: Tube
Circuit Application: Power, Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 4
PCB Locator: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Product Name: Mini50
Part Aliases: 0347929041
SKU: MOL34792-9041

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: