| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34792-9081 |
| Color: | Gray |
| Series: | 34792 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Packaging: | Tube |
| Circuit Application: | Power, Signal |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0347929081 |
| SKU: | MOL34792-9081 |
34792-9081
| Heilind Number: | MOL34792-9081 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34792-9081 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini50 Unsealed Vertical Header, Single Row, 8 Circuit, Polarization Option B, Gray, Tube
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Mini50 Unsealed Vertical Header. Designed for single-row configurations, it features 8 circuits with a Polarization Option B for secure mating. Crafted from durable polyester alloy with brass contacts, it ensures reliable performance. The 2mm pitch and through-hole termination method make installation easy. With a 4A rating and 500V DC voltage, it's ideal for both signal and power applications. The gray tube packaging offers convenience, while its vertical orientation and keying feature provide added versatility. RoHS compliant and offering a secure locking mechanism, it's a dependable choice for your PCB connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2023 | 512516 - Capacity change/tool replacement. This notification is to inform you that in order to expand capacity to support the increasing demand of Mini50 unsealed family, the new assembly lines and molding tools will be fabricated. The change has no impact to fit, form or function of the products. | Download | |||

