| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34793-8040 |
| Color: | Black |
| Series: | 34793 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | Polyester Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.9 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | Mini50 |
| Part Aliases: | 0347938040 |
| SKU: | MOL34793-8040 |
34793-8040
| Heilind Number: | MOL34793-8040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34793-8040 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option A, Black, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Mini50 Unsealed Right Angle Header, a compact and versatile connector for your PCB applications. This single-row header features 4 circuits with option A polarization, ensuring secure and proper mating. Its black color and tape and reel packaging make it easy to handle and integrate into your assembly process. With a current rating of 4A and voltage capability of 500V DC, it's suitable for signal transmission. The through-hole termination method and brass contact material provide reliable connectivity, while the right-angle body orientation allows for space-saving installation. Operating in a wide temperature range from -40 to 105°C, this Mini50 header is designed for durability. RoHS compliant and featuring tin over nickel plating, it meets industry standards for environmental responsibility and performance. Upgrade your PCB connections with the Mini50 Unsealed Right Angle Header.

