| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34805-0111 |
| Series: | 34805 - CTX150 |
| Amperage: | 15 A |
| Connector Type: | CTX150 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 250 V |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Mating Cycles: | 10 |
| Wire Size: | 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 2.8 mm |
| Part Aliases: | 0348050111 |
| SKU: | MOL34805-0111 |
34805-0111
| Heilind Number: | MOL34805-0111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34805-0111 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the CTX150 Female Terminal. Crafted with durable Tin (Sn) plating, this 22 AWG D-Wind terminal ensures a secure and efficient power transfer. Featuring a Left Payoff design and Grip Code S for easy handling, it guarantees a reliable connection. With an amperage rating of 15 A and voltage capacity of 250 V, it meets high-performance standards. Suitable for crimp or compression termination, it's versatile for various applications. The Copper Alloy construction with Tin contact plating offers robust conductivity, while RoHS compliance underscores its environmental responsibility. Perfect for wire-to-wire setups, this terminal, with Nickel contact termination plating, guarantees longevity and stability, making it an essential component in automotive connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 517047 - Equipment/ Production Transfer. manufacturing location transfer that have been used to impacted parts. No changes will be made to product as part of this change. | Download | |||

