34824-0204
Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 20 Circuits, EcoPaxx Resin, Polarization Option A, Black
Elevate your power connectivity with the Mini50 Unsealed Receptacle. This dual-row connector features 20 non-bridged circuits, crafted from durable EcoPaxx Resin in a sleek black finish. With Polarization Option A and keying for secure assembly, it offers reliable performance in a wide operating temperature range. Designed for wire-to-board applications, it ensures a secure lock to the mating part. RoHS compliant and with polarized mating, it's the perfect choice for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-0204 |
Color: | Black |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | A |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0348240204 |
SKU: | MOL34824-0204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |