34824-1206
Mini50 Unsealed Receptacle, Dual Row, Bridged, 20 Circuits, EcoPaxx Resin, Polarization Option C, Dark Gray
Enhance your connectivity with our Mini50 Unsealed Receptacle, featuring a dual-row design with bridged 20 circuits for efficient power transmission. Crafted from EcoPaxx Resin in a sleek dark gray hue, this receptacle is both durable and visually appealing. With polarization Option C and keying for secure mating, it ensures reliable performance. Suitable for wire-to-board connections, it operates seamlessly in temperatures ranging from -40 to 105°C. Trust in the Mini50 for high-quality, RoHS-compliant connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34824-1206 |
Color: | Gray (Dark) |
Series: | 34824 - Mini50 |
Connector Type: | Mini50 |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini50 |
Part Aliases: | 0348241206 |
SKU: | MOL34824-1206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |