34825-0126

Heilind Number:MOL34825-0126
Manufacturer:Molex
Manufacturer Number:34825-0126
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

Mini50 Unsealed Vertical Header, Dual Row, 12 Circuit, Polarization Option C, Dark Gray, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34825-0126
Color:Gray (Dark)
Series:34825 - Mini50
Amperage:4 A
Connector Type:Mini50
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:Yes
Tail Length:2.87 mm
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:12
Mating Cycles:10
PCB Locator:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Part Aliases:0348250126
SKU:MOL34825-0126

Detailed Description

Easily connect and secure your PCB components with this Mini50 Unsealed Vertical Header. Designed with dual rows and 12 circuits, it ensures efficient signal transmission while offering a high amperage of 4A. The dark gray body, made of high-temperature thermoplastic, guarantees durability even in demanding environments. With polarization option C and keying for proper alignment, assembly is made simple. Featuring through-hole termination and tin over nickel contact plating, this connector ensures reliable conductivity. Its straight orientation, 2mm pitch, and 500V DC rating make it suitable for various applications. RoHS compliant and with a wide operating temperature range, from -40 to 105°C, it meets industry standards for safety and performance. Ideal for wire-to-board connections, this Mini50 header is a versatile and dependable choice for your electronic projects.