| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34825-0201 |
| Color: | Gray |
| Series: | 34825 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 2.87 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.5 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348250201 |
| SKU: | MOL34825-0201 |
34825-0201
| Heilind Number: | MOL34825-0201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34825-0201 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Mini50 Unsealed Vertical Header, Dual Row, 20 Circuit, Polarization Option B, Gray, Tray
More >>Specifications
Detailed Description
Enhance your PCB connections with our Mini50 Unsealed Vertical Header. Designed for optimal performance, this dual-row header features 20 circuits with Polarization Option B, ensuring secure mating. The straight body orientation and through-hole termination method make installation a breeze, while the high-temperature thermoplastic construction guarantees durability in harsh environments. With a 2mm pitch and 4A amperage, it meets high-speed signal requirements with ease. RoHS compliant and rated for operating temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Whether for industrial machinery or consumer electronics, this gray header, packaged in a convenient tray, is a versatile solution for your connectivity needs.

