| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34826-0240 |
| Color: | Black |
| Series: | 34826 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 2.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348260240 |
| SKU: | MOL34826-0240 |
34826-0240
Specifications
Detailed Description
Discover the Mini50 Unsealed Right Angle Header, a compact and efficient connector for your PCB applications. Featuring a dual-row design with 24 circuits, this header includes Polarization Option A for seamless assembly. Its sleek black body, made of high temperature thermoplastic, ensures durability in various operating environments. The Right Angle orientation, alongside a 2.8mm tail length, facilitates secure through-hole mounting. With a 2mm pitch and 4A amperage rating, it guarantees reliable signal transmission at up to 500V DC. Tin over Nickel plating on contact mating areas and terminations enhances conductivity. This RoHS-compliant connector, suitable for wire-to-board systems, is a perfect choice for your PCB designs. Packaged in a convenient tray, it's ready to streamline your assembly process.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 34793-0041 | Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option B, Gray, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/06/2018 | 505344 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 08/04/2017 | 502451 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 03/10/2017 | 502005 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


