34861-1116

Heilind Number:MOL34861-1116
Manufacturer:Molex
Manufacturer Number:34861-1116
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HSAutoLink II Unsealed Header, Right-Angle, 12 Circuits, Key B, Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34861-1116
Color:Gray
Series:34861 - HSAutoLink II
Amperage:1.5 A
Connector Type:HSAutoLink II
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole
Contact Material:Copper Alloy
Pitch:1.27 mm
Voltage:36 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:Yes
Packaging:Embossed Tape on Reel
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.406 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.5 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:1.27 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Product Name:HSAutoLink II
Part Aliases:0348611116
SKU:MOL34861-1116

Detailed Description

Introducing the HSAutoLink II Unsealed Header, a reliable connectivity solution designed for seamless integration in PCB applications. Featuring a right-angle orientation, this header boasts 12 circuits with key B configuration, ensuring secure mating. Crafted from durable high temperature thermoplastic in a sleek gray finish, it offers a maximum amperage of 1.5 A and a voltage rating of 36 V. With through-hole termination and gold-plated copper alloy contacts, it guarantees optimal conductivity and longevity. RoHS compliant and suitable for wire-to-board connections, this header is ideal for various industrial and electronic projects. Packaged in embossed tape on a reel for easy handling, it's the perfect choice for your PCB connector needs.