| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34885-5511 |
| Color: | Black |
| Series: | 34885 - CMX |
| Amperage: | 10 A, 2 A |
| Connector Type: | CMX |
| Gender: | Receptacle |
| Number of Contacts: | 55 |
| Number of Rows: | 5 |
| Pitch: | 2.5 mm, 3.7 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | CMX |
| Contact Detail: | 35x0.64mm, 20x1.50mm terminals |
| Part Aliases: | 0348855511 |
| SKU: | MOL34885-5511 |
34885-5511
Specifications
Detailed Description
Enhance your power connector system with our durable and reliable CMX series receptacle, featuring a sleek black design. With 55 contacts spread over 5 rows and a pitch of 2.5 mm, this connector offers high performance for your applications. Made from polyester and suitable for operating temperatures ranging from -40 to 120 °C, it ensures longevity even in harsh environments. With a maximum amperage of 10 A and 2 A, it provides efficient power transmission. The keying feature and lock to mating part option guarantee secure connections. RoHS compliant, this connector is eco-friendly and safe for use in various industries. Upgrade your wire to board connections with the CMX series for seamless functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||

