| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34897-9161 |
| Color: | Gray |
| Series: | 34897 - Mini50 |
| Amperage: | 4 A |
| Connector Type: | Mini50 |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 500 V DC |
| Material: | SPS |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin over Nickel |
| Number of Contacts Loaded: | 16 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0348979161 |
| SKU: | MOL34897-9161 |
34897-9161
Specifications
Detailed Description
Enhance your PCB connectivity with our Mini50 Unsealed Header. Designed for optimal performance, this right-angle surface mount connector features dual rows with 16 circuits and tin plating for reliable conductivity. With Polarization Option B ensuring proper alignment, it's perfect for signal applications. The brass contacts, rated for 4A and 500V DC, guarantee efficient power transfer. Its SPS body, operating in a wide temperature range, offers durability. The gray housing, complemented by keying features, provides easy identification and secure mating. RoHS compliant, it meets environmental standards for sustainable use. Whether for wire-to-board setups or PCB assemblies, this Mini50 Header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | 514143 - Change to Product. Mini50 products will add date code information to achieve accurate traceability, so that we can better respond to customer request or feedback | Download | |||

