34899-2082

Heilind Number:MOL34899-2082
Manufacturer:Molex
Manufacturer Number:34899-2082
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 2 Circuit, Dark Gray Housing (T3-V2-S3), Backshell Interface Option 2, Key C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34899-2082
Color:Gray (Dark)
Series:34899 - MXP120 Sealed
Amperage:13 A
Connector Type:MXP120 Sealed
Gender:Plug
Number of Contacts:2
Number of Rows:1
Pitch:4 mm
Material:SPS/Nylon
Keying:Yes
Polarization:C
Operating Temperature Range:-40 - 125 °C
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:4 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MXP120 Sealed
Part Aliases:0348992082
SKU:MOL34899-2082

Detailed Description

Enhance your connectivity with the MXP120 Sealed Male Blade Connector featuring a 7.00mm Clip-Slot, 2 Circuit design in a sleek Dark Gray Housing. Engineered for durability, it offers a secure Backshell Interface Option 2 with Key C for added convenience. With a robust amperage of 13A, this plug connector ensures reliable performance, ideal for various applications. Its SPS/Nylon construction guarantees longevity, while its -40 to 125°C operating temperature range makes it suitable for diverse environments. Designed for easy installation, its polarization and lock-to-mating-part features ensure proper mating alignment. RoHS compliant and meticulously crafted, this connector is a must-have for seamless wire-to-wire connections in any project. Elevate your connectivity solutions with the MXP120 Sealed Male Blade Connector.