| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34899-6092 |
| Color: | Gray (Dark) |
| Series: | 34899 - MXP120 Sealed |
| Amperage: | 13 A |
| Connector Type: | MXP120 Sealed |
| Gender: | Plug |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 4 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Polarization: | C |
| Circuit Application: | Automotive, Body Electronics, Sealed |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | MXP120 Female Receptacle Link:34900 |
| Termination Pitch: | 4 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MXP120 Sealed |
| Part Aliases: | 0348996092 |
| SKU: | MOL34899-6092 |
34899-6092
| Heilind Number: | MOL34899-6092 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34899-6092 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MXP120 Sealed Male Blade Connector with 7.00mm Clip-Slot, 6 Circuit, Dark Gray Housing (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Backshell Interface Option 2, Key C
More >>Specifications
Detailed Description
The MXP120 Sealed Male Blade Connector features a 7.00mm Clip-Slot for secure connections in automotive applications. With a 6-circuit design and dark gray housing, it offers reliable performance in Body Electronics systems. This plug connector, made of SPS/Nylon material, is polarized with Key C for proper alignment. Operating at up to 13A, it ensures efficient power transmission. With a 4mm pitch and Wire-to-Wire connector system, it mates seamlessly with MXP120 Female Receptacles. Its backshell interface option 2 and lock to mating part feature enhance durability. RoHS compliant and suitable for various environments, this connector is a dependable choice for your connectivity needs.

