34900-2101
MXP120 Sealed Receptacle, 2 Circuit, Yellow SIR Housing (T3-V2-S2 -125°Con-engine vibration), Key A, Black Insert
Enhance your connectivity with the MXP120 Sealed Receptacle, featuring a durable Yellow SIR Housing designed for high-performance in challenging environments. This 2-circuit connector, with a black insert and key A polarization, ensures secure and reliable connections. With a pitch of 4mm and operating temperature range of -40 to 125°C, it guarantees versatility and resilience in various applications. Engineered for wire-to-wire connection, it offers convenience and efficiency. RoHS compliant and crafted from quality SPS/Nylon materials, it's a dependable choice for your connectivity needs. Individually packaged in a bag, it's ready for use in industrial, automotive, or other settings where quality is paramount. Elevate your connectivity with the MXP120 Sealed Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34900-2101 |
Color: | Yellow |
Series: | 34900 |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | A |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0349002101 |
SKU: | MOL34900-2101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |