34900-4126
MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 / T4-V4-S3 with Backshell, T3-V2-S2 / T4-V4-S2 without Backshell), Key G, Light Gray Insert
Enhance your connectivity with the MXP120 Sealed Receptacle, designed for seamless integration in a variety of environments. Featuring a robust 4-circuit configuration and a durable black housing with a long shroud, this receptacle ensures reliable performance. With key G and a light gray insert, it offers easy identification and secure mating. Crafted from high-quality SPS/Nylon material, it guarantees longevity even in demanding applications. Operating efficiently in temperatures ranging from -40 to 125 °C, it's suitable for a wide range of uses. Whether with or without a backshell, its versatile design accommodates different setups. RoHS compliant and featuring polarization for added safety, the MXP120 Sealed Receptacle is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34900-4126 |
Color: | Black |
Series: | 34900 |
Amperage: | 13 A |
Connector Type: | MXP120 Sealed |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 4 mm |
Material: | SPS/Nylon |
Keying: | Yes |
Polarization: | G |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 4 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 0349004126 |
SKU: | MOL34900-4126 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |