34900-6111

Heilind Number:MOL34900-6111
Manufacturer:Molex
Manufacturer Number:34900-6111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MXP120 Sealed Receptacle, 6 Circuit, Yellow SIR Housing with Long Shroud (T3-V2-S2 -125°Con-engine vibration), Key B, Light Gray Insert

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34900-6111
Color:Yellow
Series:34900
Amperage:13 A
Connector Type:MXP120 Sealed
Gender:Receptacle
Number of Contacts:6
Number of Rows:1
Pitch:4 mm
Material:SPS/Nylon
Keying:Yes
Polarization:B
Packaging:Bag
Operating Temperature Range:-40 - 125 °C
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:4 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MXP120 Sealed
Part Aliases:0349006111
SKU:MOL34900-6111

Detailed Description

Enhance your electrical connections with the MXP120 Sealed Receptacle, featuring 6 circuits for efficient power transmission. Designed with a durable yellow SIR housing and a long shroud, this connector is built to withstand harsh conditions, including engine vibrations up to 125°C. The light gray insert provides a sleek contrast, while the keying feature ensures proper alignment during assembly. With an amperage rating of 13A and a pitch of 4mm, this receptacle offers reliable performance. Suitable for wire-to-wire connections, it guarantees secure mating with its polarization and locking mechanisms. Operating seamlessly in temperatures ranging from -40 to 125°C, it is a versatile and essential component for various applications.