34950-1220

MX150 Backshell, Blade Sealed Assembly, 12 Circuit without Rib

Easily assemble power connections with this MX150 Backshell, featuring a Blade Sealed design for reliable performance. With 12 circuits and a sleek black or natural (white) finish, it offers versatility in various applications. Crafted from a durable Modified Polystyrene Alloy, it ensures long-lasting use even in challenging environments with an operating temperature range of -40 to 125 °C. Engineered for convenience, it is polarized to mate correctly, with a locking feature for secure connections. Ideal for wire-to-wire setups, this MX150 Backshell is a dependable choice for your connectivity needs, with RoHS compliance for added peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34950-1220
Color: Black, Natural (White)
Series: 34950 - MX150
Connector Type: MX150
Number of Contacts: 12
Material: Modified Polystyrene Alloy
Packaging: Bag
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: MX150
Contact Detail: 12
Part Aliases: 0349501220
SKU: MOL34950-1220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/14/2022 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. Download