34958-8341

Heilind Number:MOL34958-8341
Manufacturer:Molex
Manufacturer Number:34958-8341
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini50 Unsealed Vertical Hybrid Header, 3 Rows, 34 Circuit, Polarization Option B, Gray, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 34958-8341
Color:Gray
Series:34958 - Mini50
Amperage:16 A, 4 A
Connector Type:Mini50
Number of Contacts:34
Number of Rows:3
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:500 V DC
Material:SPS
Orientation:Vertical
Keying:Yes
Tail Length:3.07 mm
Packaging:Embossed Tape on Reel
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Number of Contacts Loaded:34
Mating Cycles:10
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Product Name:Mini50
Part Aliases:0349588341
SKU:MOL34958-8341

Detailed Description

Easily integrate signal connections with our Mini50 Unsealed Vertical Hybrid Header. This versatile connector features 3 rows with 34 circuits, offering ample connectivity options. Designed for efficient PCB assembly, it boasts through-hole termination and a straight body orientation. The polarization option B ensures proper mating, while the gray color coding adds visual distinction. With a pitch of 2mm and a voltage rating of 500V DC, it's suitable for diverse applications. RoHS compliant and operating in a wide temperature range (-40 to 105°C), this header guarantees reliable performance. Whether for industrial machinery or consumer electronics, it's a dependable choice for your connectivity needs.