| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 34986-2010 |
| Color: | Natural, Yellow |
| Series: | 34986 - MX150 |
| Connector Type: | MX150 |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 3.5 mm |
| Material: | SPS/Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Link:34985 MX150 Hybrid Sealed Female Connector |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | MX150 |
| Part Aliases: | 0349862010 |
| SKU: | MOL34986-2010 |
34986-2010
| Heilind Number: | MOL34986-2010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 34986-2010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
MX150 Hybrid Sealed Male Connector, Dual Row, 16 Circuits, Keying Option H, Without Connector Position Assurance, Yellow
More >>Specifications
Detailed Description
Enhance your power connectivity with our MX150 Hybrid Sealed Male Connector. Featuring a dual-row design with 16 circuits, it offers reliable performance for a variety of applications. The keying option H ensures proper alignment, while the yellow SPS/Nylon construction guarantees durability. Polarized for easy mating, this connector is essential for secure power transmission. Packaged in a convenient bag, it's ready for integration into your projects. With its lock-to-mating part feature, you can trust in a stable connection. RoHS compliant and designed for optimal functionality, the MX150 Male Connector is a must-have component in your connector system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2025 | 516742 - Retraction of 513492. This retraction is to annunce that this PCN “513492” did not take place and Molex continues with the same compounder. | Download | |||
| 07/21/2023 | 513492 - Change Supplier. This letter is to inform you that in order to re-balance global supply chains, Molex will qualify a new compounder location to be used by the existing resin supplier. | Download | |||
| 05/19/2023 | 513522 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been issued to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. The additional parts on this PCN are to add to the previously communicated PCN # 512047. | Download | |||
| 08/17/2022 | 512449 - Retraction of PCN 510937. retraction is due to the project not moving forward at this time, the compounding location for SPS/PA66 grade material will not be moving from the current sub-supplier. if it is deemed that this project will again move forward at a later date a new PCN will be created & sent to impacted customers. | Download | |||

