| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35022-0009 |
| Color: | Natural |
| Series: | 35022 |
| Connector Type: | Board-in |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Board-in |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0350220009 |
| SKU: | MOL35022-0009 |
35022-0009
Specifications
Detailed Description
Enhance your connectivity with this 9-contact, single-row Plug Housing, designed for seamless board-in installation. Crafted from durable nylon, it ensures reliable performance, even in demanding environments with its wide operating temperature range of -40 to 105°C. RoHS compliant and boasting a natural color, this housing is both environmentally friendly and aesthetically pleasing. Ideal for signal applications, it features a 2.5mm pitch and is not stackable. Trust in its quality and compatibility as you streamline your electronic connections with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2021 | 509068- Packaging Method/Quantity Changing. Change in Delivery unit for production efficiency no impact to fit, form, or function. | Download | |||
| 10/15/2019 | 507130 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

