35023-0006

Heilind Number:MOL35023-0006
Manufacturer:Molex
Manufacturer Number:35023-0006
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Board-in Crimp Housing, 6 Circuits, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35023-0006
Color:Natural
Series:35023
Connector Type:Board-in
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:1
Pitch:2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Glow Wire Capable:No
Stackable:No
Product Name:Board-in
Material Flammability Standard:94V-0
Part Aliases:0350230006
SKU:MOL35023-0006

Detailed Description

Enhance your board connectivity with this 6-contact receptacle, a vital component for seamless signal transmission. Crafted from durable nylon, this connector ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a compact 2mm pitch and single-row design, it offers efficient space utilization on your circuit board. RoHS compliant and featuring a high flammability standard, it guarantees both safety and environmental responsibility. Whether for industrial or consumer electronics, this receptacle is a versatile solution for your connectivity needs.