35150-0310

Wire-to-Wire VersaBlade Hybrid Plug Housing, with Mounting Ears, 3 Circuits, Polyester UL94V-0, Natural

Part Aliases: Molex 0351500310  
Introducing our Wire-to-Wire VersaBlade Hybrid Plug Housing, a versatile solution for your connectivity needs. This housing features an easy-to-mount design with integrated ears, making installation a breeze. With three circuits, it's perfect for power applications. Constructed from durable UL94V-0 rated polyester in a natural color, it ensures reliable performance in a wide range of environments. The 7.3mm pitch and panel mount compatibility offer flexibility in setup. Meeting RoHS compliance and certified by CSA and UL agencies, you can trust in its quality and safety. Its polarized design and locking feature guarantee secure connections. Whether for industrial or commercial use, this housing is an essential component in any wiring setup. Upgrade your connectivity with the Wire-to-Wire VersaBlade Hybrid Plug Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 35150-0310
Color:Natural
Series:35150 - VersaBlade
Connector Type:VersaBlade
Gender:Plug
Housing Material:Polyester
Number of Contacts:3
Number of Rows:1
Mount Type:Panel Mount
Pitch:7.3 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:7.3 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0351500310
SKU:MOL35150-0310

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2019506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download