35745-0210
VersaBlade .070 Male Crimp Terminal, 14-18 AWG, Type A
Enhance your wire-to-wire connections with the VersaBlade .070 Male Crimp Terminal, a reliable solution for 14-18 AWG wire applications. Crafted with precision, this Type A terminal features brass construction with tin plating, ensuring optimal conductivity and durability. Its crimp or compression termination method offers secure attachment, while the reel packaging simplifies handling. With a contact mating area plated in tin and ROHS compliance, it meets stringent quality standards. Perfect for power circuit applications, this terminal accommodates wire insulation diameters of up to 3.8mm, making it a versatile choice for various projects. Upgrade your connector system with the high-performance VersaBlade Male Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35745-0210 |
Series: | 35745 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .813 µm |
Contact Termination Plating Thickness: | .813 µm |
Wire Size: | 14 AWG, 18 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.8 mm |
Part Aliases: | 0357450210 |
SKU: | MOL35745-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2014 | GCM 10624848 - Tooling / Equipment Transfer. | Download |