| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35150-0409 |
| Color: | Natural |
| Series: | 35150 - VersaBlade |
| Connector Type: | VersaBlade |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 6.2 mm |
| Material: | Polyester Alloy |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 6.2 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0351500409 |
| SKU: | MOL35150-0409 |
35150-0409
| Heilind Number: | MOL35150-0409 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35150-0409 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 4 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing, designed for efficient power transmission. This 4-circuit housing, made from UL94V-0 rated Polyester Carbonate in a natural finish, ensures reliable performance even in demanding environments. Featuring a 6.2mm pitch and glow-wire capability, it meets stringent safety standards while offering convenient operation. Its polarized plug design and secure locking mechanism guarantee a perfect mate every time. With LR19980 and E29179 certifications, rest assured of its quality and compliance. Ideal for power applications, this housing is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

