| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35317-2020 |
| Color: | Natural |
| Series: | 35317 - Mini-Fit |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0353172020 |
| SKU: | MOL35317-2020 |
35317-2020
| Heilind Number: | MOL35317-2020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 35317-2020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
4.20mm Pitch Mini-Fit Header, Dual Row, Vertical, 20 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Mini-Fit connector, featuring a natural color and straight body orientation for seamless integration. Engineered for reliability, this connector boasts a 20-pin configuration in a dual-row layout, ideal for high-density applications. With a pitch of 4.2mm and through-hole termination, it ensures secure and stable connections. Constructed with durable nylon material and tin plating, it offers robust performance with a maximum amperage of 13A and voltage rating of 250V. The vertical orientation and 3.5mm tail length provide flexibility in installation, while the absence of keying allows for universal compatibility. Certified for RoHS compliance and UL/E29179 standards, this Mini-Fit connector guarantees quality and safety in every use. Perfect for wire-to-board applications in various industries, it is a versatile and essential component for your electronic projects.

