36643-0003
2.13mm Diameter MLX Plug Housing, 3 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Enhance your power connections with our 20A MLX Plug Connector, designed for reliable performance in demanding environments. Constructed with durable nylon housing and featuring three contacts in a single row, this connector ensures secure and efficient power transmission. With a pitch of 6.35mm and operating temperature range of -55 to 105°C, it's suitable for a wide range of applications. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance underscores our commitment to environmental responsibility. The connector's polarized design and locking feature guarantee proper mating, while its glow-wire capability adds an extra layer of safety. Whether for industrial machinery or automotive systems, this connector is a dependable choice for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36643-0003 |
Color: | Natural |
Series: | 36643 - MLX |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366430003 |
SKU: | MOL36643-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |