36643-0005
2.13mm Diameter MLX Plug Housing, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Enhance your power connections with our MLX 36643 series plug, designed for seamless integration in a variety of applications. With a durable nylon housing and six contacts spread over two rows, this connector ensures secure and reliable performance. Operating efficiently in a wide temperature range from -55 to 105°C, it's suitable for demanding environments. UL and CSA certifications guarantee quality and safety, while RoHS compliance reflects our commitment to environmental responsibility. The polarized design and locking mechanism provide added security, making it ideal for power circuit applications. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36643-0005 |
Color: | Natural |
Series: | 36643 - MLX |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366430005 |
SKU: | MOL36643-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |