36643-0004
2.13mm Diameter MLX Plug Housing, 4 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Easily connect and power up with our Natural MLX Series 4-Contact Plug, designed for seamless wire-to-wire applications. Featuring a durable nylon housing and a 20A amperage capacity, this connector ensures reliable performance in a range of environments. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality and safety standards. The polarized design and locking feature guarantee secure mating, while the 6.35mm pitch allows for easy installation. Suitable for use in temperatures ranging from -55 to 105 °C, it's a versatile solution for various circuit applications. Individually packaged for convenience, this connector is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36643-0004 |
Color: | Natural |
Series: | 36643 - MLX |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366430004 |
SKU: | MOL36643-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/17/2021 | 510366 - Retraction of PCN 510072. this retraction is to cancel PCN# 510072 which was raised manufacturing location change / addition for resin manufacturing under supplier change. |
Download |