36644-0002
2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Enhance your power connections with our durable MLX Receptacle in Natural. With a 20A amperage and two contacts, this connector ensures reliable performance in a variety of applications. Constructed with high-quality nylon housing, it offers excellent durability and meets flammability standards for added safety. Its polarized design and lock to mating part feature guarantee secure connections, while its wide operating temperature range of -55 to 105°C makes it suitable for diverse environments. UL and CSA certified, this connector is compliant with RoHS regulations, ensuring environmental responsibility. Upgrade your wire-to-wire connections with the MLX Receptacle for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36644-0002 |
Color: | Natural |
Series: | 36644 |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MLX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366440002 |
SKU: | MOL36644-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |