36759-0145
6.35mm Pitch MLX Power Connector Header with Socket Terminal, Vertical, 9 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Lead-Free
Enhance your electronic connections with this sleek black MLX connector, part of the 42002 series. Designed for optimal performance, it features a 20 A amperage rating, ideal for high-powered applications. With 9 contacts arranged in 3 rows, this connector offers versatility in connectivity. Its through-hole termination method ensures secure attachment to your PCB, while the 6.35 mm pitch allows for easy integration. Constructed from durable nylon with a 600 V voltage rating, it guarantees reliability in various environments. The vertical orientation, along with keying and PCB polarization features, simplifies installation. UL certified and compliant with RoHS standards, this connector prioritizes safety and environmental responsibility. Whether for industrial or commercial use, it's a must-have component for your wiring projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36759-0145 |
Color: | Black |
Series: | 42002 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.27 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367590145 |
SKU: | MOL36759-0145 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |