38700-6301

8.26mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 1 Circuit

Part Aliases: Molex 0387006301   Molex 70501-C  
Introducing our Fixed Mount Barrier, part of the 38700 series. This one-piece connector features a right-angle body orientation and through-hole termination method, making it ideal for secure and stable connections on your PCB. With a 15A amperage rating and 300V voltage, it ensures reliable performance in various applications. The brass contact with tin plating guarantees durability and efficient conductivity, even in harsh environments with temperatures ranging from -40°C to 130°C. Its 8.26mm pitch and horizontal orientation provide easy installation, while the 3.56mm tail length accommodates different wire sizes. RoHS compliant and featuring a tin-plated termination, this barrier terminal block meets high-quality standards for your project needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 38700-6301
Series:38700 - Fixed Mount Barrier
Amperage:15 A
Connector Type:Fixed Mount Barrier
Number of Contacts:1
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Contact Plating:Tin
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:8.26 mm
Voltage:300 V
Orientation:Horizontal
Component Type:One Piece
Tail Length:3.56 mm
Operating Temperature Range:-40 - 130 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:1
PCB Retention:Without
Contact Termination Plating Thickness:3.81 µm
Polarized to Mate:No
Wire Size:12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm²
Contact Termination Plating:Tin
Termination Pitch:8.26 mm
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Part Aliases:0387006301 70501-C
SKU:MOL38700-6301

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2025515988 - Obsolete no replacement.
LTB 6/25/25
LTS 9/25/25
Download